Cinch Connectors DBUH 25 Way Cable Mount D-sub Connector
- RS Stock No.:
- 885-8983
- Mfr. Part No.:
- DBUH-25P-FO
- Brand:
- Cinch Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-8983
- Mfr. Part No.:
- DBUH-25P-FO
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Number of Contacts | 25 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| D-Sub Shell Size | B | |
| Series | DBUH | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Number of Contacts 25 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
D-Sub Shell Size B | ||
Series DBUH | ||
- COO (Country of Origin):
- MX
