Cinch Connectors, D Panel Mount, 25 Pin D-sub Connector Plug, Shell Size B

RS Stock No.:
885-8973
Mfr. Part No.:
DBH-25P-F179
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Number of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

5A

Housing Material

Steel

Voltage Rating

1.25 kV ac

Length

53.04mm

Width

10.82mm

Depth

12.55mm

Contact Plating

Gold Flash over Nickel

Dimensions

53.04 x 10.82 x 12.55mm

Series

D

Contact Material

Copper Alloy

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

D-Series Basic D-Sub Connectors


Cinch Connectivity D-series solder cup and vertical PCB mount connectors are designed for applications that require a rugged, durable and high performance D-Sub connector. The D-series is an ideal connector for applications where weight and space must be kept to a minimum while maintaining maximum reliability.


D-Sub Connectors - Cinch