Cinch Connectors DuraCon 9 Way Panel Mount D-sub Connector Socket
- RS Stock No.:
- 885-7740
- Mfr. Part No.:
- DCDM9S6E5-18.0F
- Brand:
- Cinch Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-7740
- Mfr. Part No.:
- DCDM9S6E5-18.0F
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| D Connector Type | Micro-D | |
| Termination Method | Solder | |
| Current Rating | 3.0A | |
| Housing Material | Aluminium Alloy | |
| Voltage Rating | 600.0 V | |
| Length | 19.68mm | |
| Width | 10.64mm | |
| Depth | 7.57mm | |
| Series | DuraCon | |
| Dimensions | 19.68 x 10.64 x 7.57mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +135°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
D Connector Type Micro-D | ||
Termination Method Solder | ||
Current Rating 3.0A | ||
Housing Material Aluminium Alloy | ||
Voltage Rating 600.0 V | ||
Length 19.68mm | ||
Width 10.64mm | ||
Depth 7.57mm | ||
Series DuraCon | ||
Dimensions 19.68 x 10.64 x 7.57mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature +135°C | ||
Minimum Operating Temperature -55.0°C | ||
Non Compliant
- COO (Country of Origin):
- MX
