Cinch Connectors DuraCon 25 Way Panel Mount D-sub Connector Plug

Unavailable
RS will no longer stock this product.
RS Stock No.:
885-7738
Mfr. Part No.:
DCDM25PSB
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Number of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

3.0A

Housing Material

Aluminium Alloy

Voltage Rating

600.0 V

Length

29.84mm

Width

10.31mm

Depth

7.57mm

Dimensions

29.84 x 10.31 x 7.57mm

Series

DuraCon

Contact Material

Copper Alloy

Contact Plating

Gold

Maximum Operating Temperature

+135°C

Minimum Operating Temperature

-55.0°C

Non Compliant

COO (Country of Origin):
GB