Cinch Connectors DuraCon 51 Way Panel Mount D-sub Connector Plug

Unavailable
RS will no longer stock this product.
RS Stock No.:
885-7132
Mfr. Part No.:
DCDM51P6E5-18.0F
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Number of Contacts

51

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

3.0A

Housing Material

Aluminium Alloy

Voltage Rating

600.0 V

Length

36.2mm

Width

10.31mm

Depth

8.66mm

Series

DuraCon

Contact Material

Copper Alloy

Dimensions

36.2 x 10.31 x 8.66mm

Contact Plating

Gold

Maximum Operating Temperature

+135°C

Minimum Operating Temperature

-55.0°C

Non Compliant