Cinch Connectors DuraCon 9 Way Panel Mount D-sub Connector Socket

Bulk discount available

Subtotal (1 unit)*

£72.65

(exc. VAT)

£87.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£72.65
10 - 24£66.55
25 - 49£64.80
50 +£63.14

*price indicative

RS Stock No.:
885-7006
Mfr. Part No.:
DCDM9S6E5-18.0L
Brand:
Cinch Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch Connectors

Number of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

3.0A

Housing Material

Aluminium Alloy

Voltage Rating

600.0 V

Length

19.68mm

Width

10.64mm

Depth

7.57mm

Contact Material

Copper Alloy

Contact Plating

Gold

Series

DuraCon

Dimensions

19.68 x 10.64 x 7.57mm

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+135°C

Non Compliant