Cinch Connectors M24308 37 Way Cable Mount D-sub Connector Socket
- RS Stock No.:
- 885-6927
- Mfr. Part No.:
- M24308/2-4F
- Brand:
- Cinch Connectors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 885-6927
- Mfr. Part No.:
- M24308/2-4F
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cinch Connectors | |
Number of Contacts | 37 | |
Gender | Female | |
Body Orientation | Straight | |
Mounting Type | Cable Mount | |
Termination Method | Crimp | |
Current Rating | 5.0A | |
Housing Material | Steel | |
Voltage Rating | 1.25 kV | |
Length | 69.32mm | |
Width | 10.92mm | |
Depth | 12.55mm | |
Dimensions | 69.32 x 10.92 x 12.55mm | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold over Copper, Nickel | |
Series | M24308 | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -65.0°C | |
Select all | ||
---|---|---|
Brand Cinch Connectors | ||
Number of Contacts 37 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Current Rating 5.0A | ||
Housing Material Steel | ||
Voltage Rating 1.25 kV | ||
Length 69.32mm | ||
Width 10.92mm | ||
Depth 12.55mm | ||
Dimensions 69.32 x 10.92 x 12.55mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Copper, Nickel | ||
Series M24308 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -65.0°C | ||
Non Compliant
- COO (Country of Origin):
- MX
M24308 Series D-Sub Connectors
Cinch Connectivity M24308 series D-Sub metal shell connectors are designed for applications that require a rugged, durable and high performance D-Sub connector. The M24308 series is an ideal connector for applications where weight and space must be kept to a minimum while maintaining maximum reliability.
Meets all MIL-C-24308 Class G specifications
Available as 9, 15, 25, 37, an 50 position
High temperature rating
Available as 9, 15, 25, 37, an 50 position
High temperature rating
D-Sub Connectors - Cinch