Amphenol FCI D 25 Way Right Angle Through Hole D-sub Connector Plug, 2.84mm Pitch, with 4-40 UNC Female Screw
- RS Stock No.:
- 859-9766
- Mfr. Part No.:
- D25P33E4GV00LF
- Brand:
- Amphenol ICC
Stock information currently inaccessible
- RS Stock No.:
- 859-9766
- Mfr. Part No.:
- D25P33E4GV00LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.84mm | |
| Mounting Hardware | 4-40 UNC Female Screw | |
| Termination Method | Solder | |
| Current Rating | 5.0A | |
| Housing Material | Steel | |
| Length | 53.03mm | |
| Width | 12.55mm | |
| Depth | 18.3mm | |
| Series | D | |
| Dimensions | 53.03 x 12.55 x 18.3mm | |
| Contact Plating | Gold over Nickel (Active Zone), Tin over Nickle (Termination) | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 25 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.84mm | ||
Mounting Hardware 4-40 UNC Female Screw | ||
Termination Method Solder | ||
Current Rating 5.0A | ||
Housing Material Steel | ||
Length 53.03mm | ||
Width 12.55mm | ||
Depth 18.3mm | ||
Series D | ||
Dimensions 53.03 x 12.55 x 18.3mm | ||
Contact Plating Gold over Nickel (Active Zone), Tin over Nickle (Termination) | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- IN
