Amphenol ICC D 9 Way Right Angle Through Hole D-sub Connector Plug, 2.84mm Pitch, with 4-40 UNC Female Screw
- RS Stock No.:
- 859-9707
- Mfr. Part No.:
- D09P33E4GV00LF
- Brand:
- Amphenol ICC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 859-9707
- Mfr. Part No.:
- D09P33E4GV00LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.84mm | |
| Termination Method | Solder | |
| Mounting Hardware | 4-40 UNC Female Screw | |
| Current Rating | 5.0A | |
| Housing Material | Steel | |
| Length | 30.81mm | |
| Width | 12.55mm | |
| Depth | 18.5mm | |
| Contact Plating | Gold over Nickel (Active Zone), Tin over Nickle (Termination) | |
| Series | D | |
| Dimensions | 30.81 x 12.55 x 18.5mm | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55.0°C | |
Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.84mm | ||
Termination Method Solder | ||
Mounting Hardware 4-40 UNC Female Screw | ||
Current Rating 5.0A | ||
Housing Material Steel | ||
Length 30.81mm | ||
Width 12.55mm | ||
Depth 18.5mm | ||
Contact Plating Gold over Nickel (Active Zone), Tin over Nickle (Termination) | ||
Series D | ||
Dimensions 30.81 x 12.55 x 18.5mm | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- IN
Delta D Series
Professional range of FCI D-Sub connectors from the Delta D series. Each connector features a steel housing material.
Right Angle
Copper Alloy
Through Hole
Housing Material - Steel
Copper Alloy
Through Hole
Housing Material - Steel
FCIs D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input /Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial & instrumentation, military and medical.
Standard D type is a basic I/O connector
D-shaped design with 2 shells and 2 housings
Meets DIN 41652 and MIL-C-24308 dimensional standards
9 to 50 positions available for contact layout
Stamped and formed contacts
Straight and angled terminations available
Different PCB mounting and panel mounting accessory options available
D-shaped design with 2 shells and 2 housings
Meets DIN 41652 and MIL-C-24308 dimensional standards
9 to 50 positions available for contact layout
Stamped and formed contacts
Straight and angled terminations available
Different PCB mounting and panel mounting accessory options available
D-Sub Connectors - FCI

