Amphenol ICC D 9 Way Right Angle Through Hole D-sub Connector Socket, 2.84mm Pitch, with 4-40 UNC Inserts

Stock information currently inaccessible
RS Stock No.:
859-9668
Mfr. Part No.:
D09S33E4GX00LF
Brand:
Amphenol FCI
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol FCI

Number of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.84mm

Mounting Hardware

4-40 UNC Inserts

Current Rating

5A

Housing Material

Steel

Length

30.81mm

Width

12.55mm

Depth

18.65mm

Dimensions

30.81 x 12.55 x 18.65mm

Series

D

Contact Plating

Gold over Nickel (Active Zone), Tin over Nickle (Termination)

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IN
FCI's D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input/Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial, military, instrumentation and medical. FCI offers a wide range of D-Sub connectors to meet various design requirements including those in harsh environment. These high performance connectors are designed for severe environment applications in the field of telecommunications, aerospace, military (125°C) class and for particularly severe applications, especially high temperature (+155°C) class. It features machined contacts and is available in solder bucket, straight spills, angled spills and wire wrap terminations.

Standard D type is a Basic I/O connector

D-shaped design with 2 shells and 2 housings

D-shaped Shell design

Meets DIN 41652 and MIL-C-24308 dimensional standards

9 to 50 positions available for contact layout

Stamped and formed contacts

Straight and angled terminations available

Different PCB mounting and panel mounting accessory options available

Standard solder bucket and crimp termination available

Removable contact comes separately in crimp connectors

Connectors suitable for different cable and wire sizes available

Good variety of hoods to complement cable connectors

DP series comes with machined contacts