Amphenol ICC DEV 9 Way Through Hole D-sub Connector Socket, 2.84mm Pitch, with 4-40 UNC, Female Screw Lock

Stock information currently inaccessible
RS Stock No.:
859-9378
Mfr. Part No.:
DEV09S364GTLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Mounting Hardware

4-40 UNC, Female Screw Lock

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Length

30.43mm

Width

12.17mm

Depth

11.21mm

Contact Plating

Gold over Nickel (Active Zone), Tin over Nickle (Termination)

Contact Material

Copper Alloy

Dimensions

30.43 x 12.17 x 11.21mm

Series

DEV

COO (Country of Origin):
IN