3M 8300 15 Way Right Angle Cable Mount D-sub Connector Socket, 1.27mm Pitch
- RS Stock No.:
- 827-7239
- Mfr. Part No.:
- 8315-8000
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-7239
- Mfr. Part No.:
- 8315-8000
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Cable Mount | |
| Pitch | 1.27mm | |
| Termination Method | IDC | |
| Current Rating | 1.0A | |
| Housing Material | PBT | |
| Length | 39.2mm | |
| Width | 16.6mm | |
| Depth | 12.4mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Dimensions | 39.2 x 16.6 x 12.4mm | |
| Series | 8300 | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 15 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Cable Mount | ||
Pitch 1.27mm | ||
Termination Method IDC | ||
Current Rating 1.0A | ||
Housing Material PBT | ||
Length 39.2mm | ||
Width 16.6mm | ||
Depth 12.4mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Dimensions 39.2 x 16.6 x 12.4mm | ||
Series 8300 | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- DE
