- RS Stock No.:
- 812-6481
- Mfr. Part No.:
- FWDR15P1A
- Brand:
- FCT
Discontinued product
- RS Stock No.:
- 812-6481
- Mfr. Part No.:
- FWDR15P1A
- Brand:
- FCT
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
FCT - IP67 Waterproof Rear Panel / PCB Mount D-Sub Connector
A range of IP67 Waterproof Rear Panel / PCB Mount D-Sub Connectors from FCT.
FCT- D-Sub Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Mounting Hardware | 4-40 UNC Screwlocks |
Current Rating | 5.0A |
Housing Material | Brass |
Length | 48.3mm |
Width | 21.0mm |
Dimensions | 48.3 x 21mm |
Contact Material | Copper Alloy |
Series | FWD |
Contact Plating | Gold over Nickel |
Series Number | FWDR15 |
Minimum Operating Temperature | -25.0°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 812-6481
- Mfr. Part No.:
- FWDR15P1A
- Brand:
- FCT