MH Connectors MHDDS 44 Way Cable Mount D-sub Connector Plug, 2.99mm Pitch
- RS Stock No.:
- 787-3903
- Mfr. Part No.:
- MHHDS44-M-T-B-S
- Brand:
- MH Connectors
Discontinued
- RS Stock No.:
- 787-3903
- Mfr. Part No.:
- MHHDS44-M-T-B-S
- Brand:
- MH Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Number of Contacts | 44 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Pitch | 2.99mm | |
| D Connector Type | High Density D-Sub | |
| D-Sub Shell Size | B | |
| Termination Method | Solder | |
| Housing Material | Steel | |
| Length | 53.04mm | |
| Width | 12.55mm | |
| Dimensions | 53.14 x 12.55mm | |
| Series | MHDDS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 44 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Pitch 2.99mm | ||
D Connector Type High Density D-Sub | ||
D-Sub Shell Size B | ||
Termination Method Solder | ||
Housing Material Steel | ||
Length 53.04mm | ||
Width 12.55mm | ||
Dimensions 53.14 x 12.55mm | ||
Series MHDDS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
