- RS Stock No.:
- 770-9091
- Mfr. Part No.:
- 10226-5202 PL
- Brand:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 770-9091
- Mfr. Part No.:
- 10226-5202 PL
- Brand:
- 3M
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
90° Panel Mount PCB I/O Receptacles
These 3M 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles have a 0.050 inch pitch. The design of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles includes an interface latch for improved stability. For the main body/insulation material and mounting variations of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles see below.
Features and Benefits
• Mates with cable mounting solder plugs, series stock no. 515-7460
• Excellent EMI/ESD protection
• PCB mounting right angle sockets with retention by Screw or Ground Locks
• Panel retention by Metric or UNC threads
• Excellent EMI/ESD protection
• PCB mounting right angle sockets with retention by Screw or Ground Locks
• Panel retention by Metric or UNC threads
Available in this range:
102xx-52xx: Zinc Alloy body
102xx-55xx: PCT Insulator with Steel Nickel plated Shroud
102xx-520x: M2.6 Panel and Screw lock
102xx-521x: M2.5 Panel and Screw lock
102xx-55Bx: M2.5 Panel with Ground lock type 1 (3.8 mm)
102xx-55Fx: M2.6 Panel with Ground lock type 3 (2.3 mm)
102xx-55Gx: M2.5 Panel with Ground lock type 3 (2.3 mm)
102xx-55Hx: #4-40 Panel with Ground lock type 3 (2.3 mm)
102xx-xxx2: 3.9 mm long solder Tail
102xx-xxx3: 2.8 mm long solder Tail
102xx-55xx: PCT Insulator with Steel Nickel plated Shroud
102xx-520x: M2.6 Panel and Screw lock
102xx-521x: M2.5 Panel and Screw lock
102xx-55Bx: M2.5 Panel with Ground lock type 1 (3.8 mm)
102xx-55Fx: M2.6 Panel with Ground lock type 3 (2.3 mm)
102xx-55Gx: M2.5 Panel with Ground lock type 3 (2.3 mm)
102xx-55Hx: #4-40 Panel with Ground lock type 3 (2.3 mm)
102xx-xxx2: 3.9 mm long solder Tail
102xx-xxx3: 2.8 mm long solder Tail
What is a D-Sub Connector used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Note
The thickness of the wiping area Gold plating is determined by the Manufacturers Part Number, those ending in PL have 0.2 μm , those ending in PE have 0.5 μm and those ending in PC have 0.76 μm.
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 1.27mm |
Housing Material | Zinc Alloy |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Dimensions | 37.2 x 16.7 x 9.4mm |
Series | MDR 102 |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |