3M MDR 102 50 Way Right Angle Through Hole Micro-D PCB Connector Plug, 1.27mm Pitch
- RS Stock No.:
- 770-9076
- Mfr. Part No.:
- 10150-52E2PC
- Brand:
- 3M
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£10.92
(exc. VAT)
£13.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £10.92 |
| 25 - 74 | £10.59 |
| 75 - 199 | £10.26 |
| 200 - 399 | £9.61 |
| 400 + | £9.28 |
*price indicative
- RS Stock No.:
- 770-9076
- Mfr. Part No.:
- 10150-52E2PC
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 50 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 1.27mm | |
| Current Rating | 1A | |
| Housing Material | Zinc Alloy | |
| Length | 52.4mm | |
| Width | 16.5mm | |
| Depth | 9.7mm | |
| Dimensions | 52.4 x 16.5 x 9.7mm | |
| Series | MDR 102 | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 50 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 1.27mm | ||
Current Rating 1A | ||
Housing Material Zinc Alloy | ||
Length 52.4mm | ||
Width 16.5mm | ||
Depth 9.7mm | ||
Dimensions 52.4 x 16.5 x 9.7mm | ||
Series MDR 102 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
