Amphenol FCI 10090929 26 Way Through Hole PCB D-sub Connector Socket, 2.29mm Pitch
- RS Stock No.:
- 736-1557
- Mfr. Part No.:
- 10090929-S264XLF
- Brand:
- Amphenol FCI
Image representative of range
- RS Stock No.:
- 736-1557
- Mfr. Part No.:
- 10090929-S264XLF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Contacts | 26 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.29mm | |
| Current Rating | 2.5A | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250 V | |
| Length | 39.24mm | |
| Width | 6.1mm | |
| Depth | 12.55mm | |
| Contact Plating | Gold over Nickel | |
| Dimensions | 39.24 x 6.1 x 12.55mm | |
| Contact Material | Copper Alloy | |
| Series | 10090929 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Contacts 26 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.29mm | ||
Current Rating 2.5A | ||
Housing Material Thermoplastic | ||
Voltage Rating 250 V | ||
Length 39.24mm | ||
Width 6.1mm | ||
Depth 12.55mm | ||
Contact Plating Gold over Nickel | ||
Dimensions 39.24 x 6.1 x 12.55mm | ||
Contact Material Copper Alloy | ||
Series 10090929 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
D-Sub Compact HD with Clinch Nuts
These FCI D-Subminiature High-Density connectors are suitable for applications requiring robust and reliable connectors such as Telecommunications, Data, Consumer, Industrial, Military, Instrumentation and Medical markets. The High-Density range gives Input - Output interconnects to meet all design requirements and addresses the increasing needs for high density packaging.
These HD D-Sub connectors have UNC 4-40 Clinch nuts with Board locks.
Note
For HD D-Sub connectors with screw locks see stock number 736-1510 typical.
FCI Compact High Density D-Subminiature Connectors
The FCI High Density D-Subminiature range provides high-density and high-speed interfaces to enable interconnect technologies for storage and memory, networking and complementary products for power distribution. These High Density D-Subminiature connectors enable full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI.

