Amphenol Communications Solutions MDB 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch
- RS Stock No.:
- 725-6077
- Mfr. Part No.:
- MDBE09PE760
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 725-6077
- Mfr. Part No.:
- MDBE09PE760
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.74mm | |
| Termination Method | Solder | |
| Housing Material | Thermoplastic | |
| Length | 30.81mm | |
| Width | 21.02mm | |
| Depth | 12.55mm | |
| Series | MDB | |
| Dimensions | 30.81 x 21.02 x 12.55mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40.0°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.74mm | ||
Termination Method Solder | ||
Housing Material Thermoplastic | ||
Length 30.81mm | ||
Width 21.02mm | ||
Depth 12.55mm | ||
Series MDB | ||
Dimensions 30.81 x 21.02 x 12.55mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40.0°C | ||
- COO (Country of Origin):
- CN
