Glenair, GMPM Through Hole Micro D Connector Socket
- RS Stock No.:
- 719-6022
- Mfr. Part No.:
- GMPM2-G111RSB
- Brand:
- Glenair
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-6022
- Mfr. Part No.:
- GMPM2-G111RSB
- Brand:
- Glenair
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Glenair | |
Gender | Female | |
Body Orientation | Straight | |
Mounting Type | Through Hole | |
Termination Method | Solder | |
Current Rating | 13A | |
Housing Material | Aluminium Alloy | |
Voltage Rating | 150 V ac | |
Length | 36.45mm | |
Width | 10.9mm | |
Depth | 8.92mm | |
Series | GMPM | |
Contact Plating | Gold over Nickel | |
Dimensions | 36.45 x 10.9 x 8.92mm | |
Contact Material | Beryllium Copper, Brass | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand Glenair | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 13A | ||
Housing Material Aluminium Alloy | ||
Voltage Rating 150 V ac | ||
Length 36.45mm | ||
Width 10.9mm | ||
Depth 8.92mm | ||
Series GMPM | ||
Contact Plating Gold over Nickel | ||
Dimensions 36.45 x 10.9 x 8.92mm | ||
Contact Material Beryllium Copper, Brass | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- GB
Glenair Micro D Combo Connectors, High Power, Solder Bucket, GMPM Series
Glenair Micro D Combo connectors, offer the same dimensions as Micro D connectors, but with the ability to handle increased power requirements. The Micro D combo connectors feature a Nickel plated outter shell with a LCP insulator, connector power contacts accommodate up to 16 AWG stranded wire and the signal contacts accept up to 26 AWG wire. Glenair Micro-D combo connectors comply with the requirements of MIL-DTL-83513 and feature excellent resistance to high temperatures, shock and vibration.
Nickel plated connector shell with through hole mounting for desired hardware
Current Rating 3A signal contacts, 13A .079" (2mm) power contacts
Dielectric withstanding voltage 600 Vac sea level, 150 Vac 70,000 Feet
Current Rating 3A signal contacts, 13A .079" (2mm) power contacts
Dielectric withstanding voltage 600 Vac sea level, 150 Vac 70,000 Feet
Note
Plug connector with male Twistpin signal contacts and socket 2mm power contacts, receptacle connector with socket Twistpin signal contacts and male 2mm power contacts.
Standards
MIL-DTL-83513