Glenair M83513 9 Way Right Angle Through Hole D-sub Connector Plug, 2.54mm Pitch
- RS Stock No.:
- 719-5922
- Mfr. Part No.:
- M83513/10-A01NP
- Brand:
- Glenair
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-5922
- Mfr. Part No.:
- M83513/10-A01NP
- Brand:
- Glenair
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.54mm | |
| Termination Method | Solder | |
| Current Rating | 3.0A | |
| Housing Material | Liquid Crystal Polymer | |
| Length | 19.94mm | |
| Width | 10.8mm | |
| Depth | 7.87mm | |
| Series | M83513 | |
| Dimensions | 19.94 x 10.8 x 7.87mm | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.54mm | ||
Termination Method Solder | ||
Current Rating 3.0A | ||
Housing Material Liquid Crystal Polymer | ||
Length 19.94mm | ||
Width 10.8mm | ||
Depth 7.87mm | ||
Series M83513 | ||
Dimensions 19.94 x 10.8 x 7.87mm | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +150°C | ||
Non Compliant
- COO (Country of Origin):
- US
