Glenair M83513 51 Way Cable Mount D-sub Connector Plug
- RS Stock No.:
- 719-5903
- Mfr. Part No.:
- M83513/01-GN
- Brand:
- Glenair
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-5903
- Mfr. Part No.:
- M83513/01-GN
- Brand:
- Glenair
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Number of Contacts | 51 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| D Connector Type | Micro-D | |
| Termination Method | Solder | |
| Housing Material | Aluminium | |
| Length | 36.45mm | |
| Width | 10.57mm | |
| Depth | 8.92mm | |
| Dimensions | 36.45 x 10.57 x 8.92mm | |
| Series | M83513 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Number of Contacts 51 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
D Connector Type Micro-D | ||
Termination Method Solder | ||
Housing Material Aluminium | ||
Length 36.45mm | ||
Width 10.57mm | ||
Depth 8.92mm | ||
Dimensions 36.45 x 10.57 x 8.92mm | ||
Series M83513 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- US
Glenair Micro D Connectors MIL-DTL-83513 , Solder Bucket
Glenair Micro D Solder Cup Connectors are military standard metal shell connectors ideally suited for making strong and reliable connections within environmental and EMI applications.The Micro D connectors solder cup contacts can accomodate 26 AWG solid or stranded wire. The LCP insulators resist damage from excessive soldering heat and the connectors are fully potted with epoxy resin.
Electroless nickel plated metal shell
Contact Current rating 3A max.
Magnetic permeability 2.0 μΩ max.
Operating temp -55 to +150 °C
500 mating cycles
Contact Current rating 3A max.
Magnetic permeability 2.0 μΩ max.
Operating temp -55 to +150 °C
500 mating cycles
Standards
MIL-DTL-83513, BS9523F0002, BS9523F0013
Approvals
MIL-DTL-83513, BS9523F0002, BS9523F0013

