Glenair M83513 37 Way Cable Mount D-sub Connector Plug
- RS Stock No.:
- 719-5893
- Mfr. Part No.:
- M83513/01-FN
- Brand:
- Glenair
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-5893
- Mfr. Part No.:
- M83513/01-FN
- Brand:
- Glenair
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Number of Contacts | 37 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| D Connector Type | Micro-D | |
| Termination Method | Solder | |
| Housing Material | Aluminium | |
| Length | 37.72mm | |
| Width | 10.57mm | |
| Depth | 7.87mm | |
| Dimensions | 37.72 x 10.57 x 7.87mm | |
| Series | M83513 | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Number of Contacts 37 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
D Connector Type Micro-D | ||
Termination Method Solder | ||
Housing Material Aluminium | ||
Length 37.72mm | ||
Width 10.57mm | ||
Depth 7.87mm | ||
Dimensions 37.72 x 10.57 x 7.87mm | ||
Series M83513 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- US
