Glenair M83513 9 Way Cable Mount D-sub Connector Plug

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
719-5887
Mfr. Part No.:
M83513/01-AN
Brand:
Glenair
Find similar products by selecting one or more attributes.
Select all

Brand

Glenair

Number of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

Micro-D

Termination Method

Solder

Housing Material

Aluminium

Length

19.94mm

Width

10.57mm

Depth

7.87mm

Dimensions

19.94 x 10.57 x 7.87mm

Series

M83513

Contact Plating

Gold

COO (Country of Origin):
US