Glenair Cable Mount D-sub Connector
- RS Stock No.:
- 719-3064
- Mfr. Part No.:
- GMSM2-6S-6K7-18B
- Brand:
- Glenair
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-3064
- Mfr. Part No.:
- GMSM2-6S-6K7-18B
- Brand:
- Glenair
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Mounting Type | Cable Mount | |
| Termination Method | Pre-Wired | |
| Length | 457.2mm | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Mounting Type Cable Mount | ||
Termination Method Pre-Wired | ||
Length 457.2mm | ||
- COO (Country of Origin):
- GB
