Amphenol Communications Solutions FCE17 25 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch
- RS Stock No.:
- 704-7501
- Mfr. Part No.:
- FCE17-B25PM-240
- Brand:
- Amphenol ICC
Subtotal (1 unit)*
£12.78
(exc. VAT)
£15.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £12.78 |
*price indicative
- RS Stock No.:
- 704-7501
- Mfr. Part No.:
- FCE17-B25PM-240
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Pitch | 2.76mm | |
| D Connector Type | Filtered D-Sub | |
| D-Sub Shell Size | B | |
| Termination Method | Solder | |
| Current Rating | 5.0A | |
| Housing Material | Steel | |
| Length | 53.04mm | |
| Width | 12.55mm | |
| Depth | 16.48mm | |
| Contact Material | Phosphor Bronze | |
| Dimensions | 53.04 x 12.55 x 16.48mm | |
| Series | FCE17 | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40.0°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 25 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Pitch 2.76mm | ||
D Connector Type Filtered D-Sub | ||
D-Sub Shell Size B | ||
Termination Method Solder | ||
Current Rating 5.0A | ||
Housing Material Steel | ||
Length 53.04mm | ||
Width 12.55mm | ||
Depth 16.48mm | ||
Contact Material Phosphor Bronze | ||
Dimensions 53.04 x 12.55 x 16.48mm | ||
Series FCE17 | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40.0°C | ||
- COO (Country of Origin):
- CN
Standards
UL94V-0
