Molex MicroCross 74320 24 Way Right Angle Through Hole D-sub Connector Socket, 1.91mm Pitch
- RS Stock No.:
- 670-4499P
- Mfr. Part No.:
- 74320-9014
- Brand:
- Molex
Bulk discount available
Subtotal 125 units (supplied in a bag)*
£365.00
(exc. VAT)
£437.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 125 - 370 | £2.92 |
| 375 - 995 | £2.842 |
| 1000 - 1995 | £2.768 |
| 2000 + | £2.698 |
*price indicative
- RS Stock No.:
- 670-4499P
- Mfr. Part No.:
- 74320-9014
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 24 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 1.91mm | |
| Termination Method | Solder | |
| Current Rating | 3.0A | |
| Housing Material | Polymer | |
| Voltage Rating | 40.0 V | |
| Length | 36.83mm | |
| Width | 9.91mm | |
| Depth | 18.03mm | |
| Dimensions | 36.83 x 9.91 x 18.03mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | MicroCross 74320 | |
| Series Number | 74320 | |
| Minimum Operating Temperature | -20.0°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 24 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 1.91mm | ||
Termination Method Solder | ||
Current Rating 3.0A | ||
Housing Material Polymer | ||
Voltage Rating 40.0 V | ||
Length 36.83mm | ||
Width 9.91mm | ||
Depth 18.03mm | ||
Dimensions 36.83 x 9.91 x 18.03mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series MicroCross 74320 | ||
Series Number 74320 | ||
Minimum Operating Temperature -20.0°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
Caution
29
