Amphenol Communications Solutions FCC17 15 Way Right Angle Through Hole D-sub Connector Socket, with 4-40 UNC Threaded
- RS Stock No.:
- 615-6187
- Mfr. Part No.:
- FCE17A15SB490
- Brand:
- Amphenol ICC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.93
(exc. VAT)
£4.72
(inc. VAT)
- RS Stock No.:
- 615-6187
- Mfr. Part No.:
- FCE17A15SB490
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks | |
| Termination Method | Solder | |
| Current Rating | 5.0A | |
| Housing Material | Steel | |
| Voltage Rating | 200.0 V | |
| Length | 39.14mm | |
| Depth | 12.55mm | |
| Series | FCC17 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Dimensions | 39.14 x 12.55mm | |
| Minimum Operating Temperature | -40.0°C | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 15 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Mounting Hardware 4-40 UNC Threaded Inserts, Boardlocks | ||
Termination Method Solder | ||
Current Rating 5.0A | ||
Housing Material Steel | ||
Voltage Rating 200.0 V | ||
Length 39.14mm | ||
Depth 12.55mm | ||
Series FCC17 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Dimensions 39.14 x 12.55mm | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
FCC17 series filtered female D-sub connectors
Filtered D-sub connectors, angled female version for printed circuit boards.
Same features and benefits as the male version (first code 615-6200).
Same features and benefits as the male version (first code 615-6200).
ITT Filtered 'D' Connectors
The D*JK filter connector series from ITT Cannon is especially designed for commercial applications which require excellent protection against EMI & RFI.
Solder, straight PCB & 90° PCB mount variants
Shell construction of steel with tin finish
Contacts are copper alloy, gold over nickel
Thermoplastic UL94V-0 insulator
1000pF filter capacitance
Shell construction of steel with tin finish
Contacts are copper alloy, gold over nickel
Thermoplastic UL94V-0 insulator
1000pF filter capacitance
D*JK Filter Connectors


