Glenair GMR7580 9 Way Through Hole D-sub Connector Plug, 1.91mm Pitch
- RS Stock No.:
- 610-6334
- Mfr. Part No.:
- GMR7580-9P-1BPN
- Brand:
- Glenair
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 610-6334
- Mfr. Part No.:
- GMR7580-9P-1BPN
- Brand:
- Glenair
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Glenair | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 1.91mm | |
| Termination Method | Solder | |
| Current Rating | 3.0A | |
| Housing Material | Aluminium Alloy, Stainless Steel | |
| Length | 19.94mm | |
| Width | 13.76mm | |
| Depth | 7.87mm | |
| Series | GMR7580 | |
| Dimensions | 19.94 x 13.76 x 7.87mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand Glenair | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 1.91mm | ||
Termination Method Solder | ||
Current Rating 3.0A | ||
Housing Material Aluminium Alloy, Stainless Steel | ||
Length 19.94mm | ||
Width 13.76mm | ||
Depth 7.87mm | ||
Series GMR7580 | ||
Dimensions 19.94 x 13.76 x 7.87mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- GB

