222 2.77mm Pitch 37 Way IDC D-sub Connector, Plug, Metal Shell

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
409-6409
Brand:
NEUTRAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEUTRAL

Number of Contacts

37

Gender

Male

Body Orientation

Straight

Pitch

2.77mm

Termination Method

IDC

Housing Material

Metal

Length

69.4mm

Width

21.6mm

Depth

12.55mm

Dimensions

69.4 x 21.6 x 12.55mm

Contact Material

Brass, Phosphor Bronze

Series

222

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Non Compliant

Low Profile Metal Body


0.8μm selective gold plated pins