ITT Cannon D*JK/D*JT 25 Way Filtered PCB D-Sub Connector Plug
- RS Stock No.:
- 341-9952
- Mfr. Part No.:
- DBJK25P4
- Brand:
- ITT Cannon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£28.89
(exc. VAT)
£34.67
(inc. VAT)
- RS Stock No.:
- 341-9952
- Mfr. Part No.:
- DBJK25P4
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Mounting Type | PCB Mount | |
| Termination Method | Through Hole | |
| Current Rating | 5A | |
| Housing Material | Steel | |
| Voltage Rating | 100 V dc | |
| Length | 53.04mm | |
| Width | 12.55mm | |
| Depth | 10.72mm | |
| Dimensions | 53.04 x 12.55 x 10.72mm | |
| Series | D*JK/D*JT | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +125°C | |
| Contact Size | 20 | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 25 | ||
Gender Male | ||
Mounting Type PCB Mount | ||
Termination Method Through Hole | ||
Current Rating 5A | ||
Housing Material Steel | ||
Voltage Rating 100 V dc | ||
Length 53.04mm | ||
Width 12.55mm | ||
Depth 10.72mm | ||
Dimensions 53.04 x 12.55 x 10.72mm | ||
Series D*JK/D*JT | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature +125°C | ||
Contact Size 20 | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -55°C | ||
Non Compliant
- COO (Country of Origin):
- DE



