Provertha TMC 25 Way Right Angle Through Hole D-sub Connector Socket, 2.75mm Pitch, with 4-40 UNC screwlocks, Guide
- RS Stock No.:
- 259-3453
- Mfr. Part No.:
- 003621
- Brand:
- Provertha
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 259-3453
- Mfr. Part No.:
- 003621
- Brand:
- Provertha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Provertha | |
Number of Contacts | 25 | |
Gender | Female | |
Body Orientation | Right Angle | |
Mounting Type | Through Hole | |
Pitch | 2.75mm | |
Mounting Hardware | 4-40 UNC screwlocks, Guide Frame | |
Termination Method | Solder | |
Current Rating | 5.0A | |
Housing Material | PBT | |
Voltage Rating | 1.25 kV | |
Length | 53.0mm | |
Width | 11.0mm | |
Depth | 12.5mm | |
Dimensions | 53 x 11 x 12.5mm | |
Series | TMC | |
Contact Plating | Gold | |
Series Number | 003 | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -65.0°C | |
Select all | ||
---|---|---|
Brand Provertha | ||
Number of Contacts 25 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.75mm | ||
Mounting Hardware 4-40 UNC screwlocks, Guide Frame | ||
Termination Method Solder | ||
Current Rating 5.0A | ||
Housing Material PBT | ||
Voltage Rating 1.25 kV | ||
Length 53.0mm | ||
Width 11.0mm | ||
Depth 12.5mm | ||
Dimensions 53 x 11 x 12.5mm | ||
Series TMC | ||
Contact Plating Gold | ||
Series Number 003 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -65.0°C | ||
90° DIP-soldered connection, with guide frame, threaded bolt
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.