Provertha TMC 37 Way Through Hole D-sub Connector Socket

Unavailable
RS will no longer stock this product.
RS Stock No.:
259-3021
Mfr. Part No.:
053059
Brand:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Number of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.0 kV, 1.2 kV

Length

69.3mm

Width

11.0mm

Depth

12.5mm

Series

TMC

Dimensions

69.3 x 11 x 12.5mm

Minimum Operating Temperature

-65.0°C

Series Number

053

Maximum Operating Temperature

+125°C

COO (Country of Origin):
DE