FCT from Molex 173113 44 Way Panel Mount D-sub Connector Socket, 1.98mm Pitch
- RS Stock No.:
- 213-5034
- Mfr. Part No.:
- FL25-44S7 / 1731130102
- Brand:
- FCT from Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-5034
- Mfr. Part No.:
- FL25-44S7 / 1731130102
- Brand:
- FCT from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 44 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Pitch | 1.98mm | |
| Series | 173113 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 44 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Pitch 1.98mm | ||
Series 173113 | ||
- COO (Country of Origin):
- DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The accessories are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Has all the necessary certifications and approvals
