FCT from Molex FL09P7-K120 9 pcs Way Panel Mount D-sub Connector Plug, 2.84mm Pitch
- RS Stock No.:
- 213-3927
- Mfr. Part No.:
- FL09P7-K120 / 1727040009
- Brand:
- FCT from Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-3927
- Mfr. Part No.:
- FL09P7-K120 / 1727040009
- Brand:
- FCT from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 9 pcs | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Panel Mount | |
| Pitch | 2.84mm | |
| Series | FL09P7-K120 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 9 pcs | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Panel Mount | ||
Pitch 2.84mm | ||
Series FL09P7-K120 | ||
- COO (Country of Origin):
- DE
The FCT Standard-Density D-Sub Crimp Housing,
Male
Shell without Dimples
9 Circuits
Shell without Dimples
9 Circuits
