FCT from Molex 173112 25 Way D-sub Connector
- RS Stock No.:
- 213-3907
- Mfr. Part No.:
- F1042-3PA / 1731120436
- Brand:
- FCT from Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-3907
- Mfr. Part No.:
- F1042-3PA / 1731120436
- Brand:
- FCT from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 25 | |
| Body Orientation | Straight | |
| Series | 173112 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 25 | ||
Body Orientation Straight | ||
Series 173112 | ||
- COO (Country of Origin):
- DE
The FCT Protection cap has 25 Pin socket.
Gender Male
IP protection class IP50
D-sub size 3
Housing material Polypropylene
Colour black
IP protection class IP50
D-sub size 3
Housing material Polypropylene
Colour black
