Cinch FD 15 Way Filtered PCB D-Sub Connector Plug
- RS Stock No.:
- 212-7804
- Mfr. Part No.:
- FDE-15POL2TI2/1
- Brand:
- Cinch
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£26.23
(exc. VAT)
£31.48
(inc. VAT)
- RS Stock No.:
- 212-7804
- Mfr. Part No.:
- FDE-15POL2TI2/1
- Brand:
- Cinch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | PCB Mount | |
| Termination Method | Through Hole | |
| Current Rating | 5A | |
| Housing Material | Glass Fibre Reinforced PET | |
| Voltage Rating | 200 V ac/dc | |
| Width | 12.75mm | |
| Depth | 14mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | FD | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Number of Contacts 15 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type PCB Mount | ||
Termination Method Through Hole | ||
Current Rating 5A | ||
Housing Material Glass Fibre Reinforced PET | ||
Voltage Rating 200 V ac/dc | ||
Width 12.75mm | ||
Depth 14mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series FD | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- GB
Standards
CECC-73301-802; MIL-C-24308; DIN-41652; BS-9523; F0013; BT-217; HE-501

