Molex FCT 9 Way Right Angle PCB D-sub Connector Socket
- RS Stock No.:
- 183-7955
- Mfr. Part No.:
- 1727040061
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-7955
- Mfr. Part No.:
- 1727040061
- Brand:
- Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Housing Material | PC | |
| Series | FCT | |
| Series Number | 172704 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Housing Material PC | ||
Series FCT | ||
Series Number 172704 | ||
RoHS Status: Not Applicable
FCT DSUB RA PC RCPT 09 PN SLD RMNT
