JAE DF02 36 Way Right Angle Through Hole D-sub Connector Socket, 1.27mm Pitch
- RS Stock No.:
- 183-1454
- Mfr. Part No.:
- DF02R036NA3
- Brand:
- JAE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-1454
- Mfr. Part No.:
- DF02R036NA3
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 36 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 1.27mm | |
| Termination Method | Solder | |
| Current Rating | 500mA | |
| Housing Material | Steel | |
| Voltage Rating | 500 V ac | |
| Length | 43.5mm | |
| Width | 16.7mm | |
| Depth | 9.35mm | |
| Contact Plating | Gold | |
| Dimensions | 43.5 x 16.7 x 9.35mm | |
| Series | DF02 | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 36 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 1.27mm | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Housing Material Steel | ||
Voltage Rating 500 V ac | ||
Length 43.5mm | ||
Width 16.7mm | ||
Depth 9.35mm | ||
Contact Plating Gold | ||
Dimensions 43.5 x 16.7 x 9.35mm | ||
Series DF02 | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- TW
Receptacle
The receptacle is equipped with both lock spring (one-touch lock) and screw lock (screw fastening) to allow mating with either hood-type plug.
The terminals being covered prevents short circuit causing foreign object ingress.
The hook-pin integrated as part of the shell strengthens the PCB hold-down.
Plug
The resin-plastic hood allows the small form-factor plug to be light-weight and cost effective. Catering to either EMI shielding requirement or not, either a Nickel plated or untreated hoods are optional.
EMI countermeasure hood, with it's latch lock method two-unit structure, allows for excellent workability and superior reparability.
IDC termination available (28AWG to 30AWG) allowing for labor efficiency.
Screw fixed harnessing structure allows for operation-time saving.
Applications
DF02 Series are ideal for factory automation, semiconductor manufacturing and broadcasting equipment, as well as communication devices, measurement and other instrumentations.
