JAE DF02 26 Way Right Angle Through Hole D-sub Connector Socket, 1.27mm Pitch
- RS Stock No.:
- 183-1356
- Mfr. Part No.:
- DF02R026NA3
- Brand:
- JAE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-1356
- Mfr. Part No.:
- DF02R026NA3
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 26 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 1.27mm | |
| D Connector Type | High Density D-Sub | |
| Termination Method | Solder | |
| Current Rating | 500mA | |
| Housing Material | Steel | |
| Voltage Rating | 500 V ac | |
| Length | 37.2mm | |
| Width | 16.7mm | |
| Depth | 9.35mm | |
| Dimensions | 37.2 x 16.7 x 9.35mm | |
| Series | DF02 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 26 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 1.27mm | ||
D Connector Type High Density D-Sub | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Housing Material Steel | ||
Voltage Rating 500 V ac | ||
Length 37.2mm | ||
Width 16.7mm | ||
Depth 9.35mm | ||
Dimensions 37.2 x 16.7 x 9.35mm | ||
Series DF02 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- TW
Receptacle
The receptacle is equipped with both lock spring (one-touch lock) and screw lock (screw fastening) to allow mating with either hood-type plug.
The terminals being covered prevents short circuit causing foreign object ingress.
The hook-pin integrated as part of the shell strengthens the PCB hold-down.
Plug
The resin-plastic hood allows the small form-factor plug to be light-weight and cost effective. Catering to either EMI shielding requirement or not, either a Nickel plated or untreated hoods are optional.
EMI countermeasure hood, with it's latch lock method two-unit structure, allows for excellent workability and superior reparability.
IDC termination available (28AWG to 30AWG) allowing for labor efficiency.
Screw fixed harnessing structure allows for operation-time saving.
Applications
DF02 Series are ideal for factory automation, semiconductor manufacturing and broadcasting equipment, as well as communication devices, measurement and other instrumentations.
The receptacle is equipped with both lock spring (one-touch lock) and screw lock (screw fastening) to allow mating with either hood-type plug.
The terminals being covered prevents short circuit causing foreign object ingress.
The hook-pin integrated as part of the shell strengthens the PCB hold-down.
Plug
The resin-plastic hood allows the small form-factor plug to be light-weight and cost effective. Catering to either EMI shielding requirement or not, either a Nickel plated or untreated hoods are optional.
EMI countermeasure hood, with it's latch lock method two-unit structure, allows for excellent workability and superior reparability.
IDC termination available (28AWG to 30AWG) allowing for labor efficiency.
Screw fixed harnessing structure allows for operation-time saving.
Applications
DF02 Series are ideal for factory automation, semiconductor manufacturing and broadcasting equipment, as well as communication devices, measurement and other instrumentations.

