JAE DF02 14 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- RS Stock No.:
- 183-1120
- Mfr. Part No.:
- DF02P014G28A1
- Brand:
- JAE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-1120
- Mfr. Part No.:
- DF02P014G28A1
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 14 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Pitch | 1.27mm | |
| Termination Method | IDC | |
| Current Rating | 500mA | |
| Housing Material | Steel | |
| Voltage Rating | 500 V ac | |
| Width | 13.5mm | |
| Depth | 8.4mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | DF02 | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 14 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Pitch 1.27mm | ||
Termination Method IDC | ||
Current Rating 500mA | ||
Housing Material Steel | ||
Voltage Rating 500 V ac | ||
Width 13.5mm | ||
Depth 8.4mm | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series DF02 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- TW
Receptacle
The receptacle is equipped with both lock spring (one-touch lock) and screw lock (screw fastening) to allow mating with either hood-type plug.
The terminals being covered prevents short circuit causing foreign object ingress.
The hook-pin integrated as part of the shell strengthens the PCB hold-down.
Plug
The resin-plastic hood allows the small form-factor plug to be light-weight and cost effective. Catering to either EMI shielding requirement or not, either a Nickel plated or untreated hoods are optional.
EMI countermeasure hood, with it's latch lock method two-unit structure, allows for excellent workability and superior reparability.
IDC termination available (28AWG to 30AWG) allowing for labor efficiency.
Screw fixed harnessing structure allows for operation-time saving.
Applications
DF02 Series are ideal for factory automation, semiconductor manufacturing and broadcasting equipment, as well as communication devices, measurement and other instrumentations.
The receptacle is equipped with both lock spring (one-touch lock) and screw lock (screw fastening) to allow mating with either hood-type plug.
The terminals being covered prevents short circuit causing foreign object ingress.
The hook-pin integrated as part of the shell strengthens the PCB hold-down.
Plug
The resin-plastic hood allows the small form-factor plug to be light-weight and cost effective. Catering to either EMI shielding requirement or not, either a Nickel plated or untreated hoods are optional.
EMI countermeasure hood, with it's latch lock method two-unit structure, allows for excellent workability and superior reparability.
IDC termination available (28AWG to 30AWG) allowing for labor efficiency.
Screw fixed harnessing structure allows for operation-time saving.
Applications
DF02 Series are ideal for factory automation, semiconductor manufacturing and broadcasting equipment, as well as communication devices, measurement and other instrumentations.

