Amphenol Communications Solutions DEM 9 Way Through Hole D-sub Connector Plug, 2.76mm Pitch
- RS Stock No.:
- 182-2727
- Mfr. Part No.:
- DEMF09P
- Brand:
- Amphenol ICC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-2727
- Mfr. Part No.:
- DEMF09P
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.76mm | |
| D-Sub Shell Size | E | |
| Termination Method | Solder | |
| Mixed Contact Layout | 9W2 | |
| Current Rating | 7.5A | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 300.0 V | |
| Length | 30.43mm | |
| Width | 17.3mm | |
| Depth | 12.55mm | |
| Dimensions | 30.43 x 17.3 x 12.55mm | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Series | DEM | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55.0°C | |
Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.76mm | ||
D-Sub Shell Size E | ||
Termination Method Solder | ||
Mixed Contact Layout 9W2 | ||
Current Rating 7.5A | ||
Housing Material Thermoplastic | ||
Voltage Rating 300.0 V | ||
Length 30.43mm | ||
Width 17.3mm | ||
Depth 12.55mm | ||
Dimensions 30.43 x 17.3 x 12.55mm | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Series DEM | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55.0°C | ||
Non Compliant
- COO (Country of Origin):
- IN
Suitable for high performance applications particularly in the field of Telecommunications, data transmission, automatic branch switching
Available for PCB & Cable applications
Signal - 09 to 50 position connectors, Power - wide range of layouts from 2V2 to 36W4
Use machined contacts in solder bucket, straight and right angled termination
Available for PCB & Cable applications
Signal - 09 to 50 position connectors, Power - wide range of layouts from 2V2 to 36W4
Use machined contacts in solder bucket, straight and right angled termination
High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 09 Way Pin, Solder bucket

