- RS Stock No.:
- 182-2681
- Mfr. Part No.:
- DEP09P465TXLF
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 182-2681
- Mfr. Part No.:
- DEP09P465TXLF
- Brand:
- Amphenol ICC
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Product Details
Standard D type is a basic I/O connector
D-shaped design with 2 shells and 2 housings
D-shaped shell design
9 to 50 positions available for contact layout
Stamped and formed contacts
Straight and angled terminations available
Different PCB mounting and panel mounting accessory options available
Standard solder bucket and crimp termination available
Removable contact comes separately in crimp connectors
Connectors suitable for different cable and wire sizes available
Good variety of hoods to complement cable connectors
DP series comes with machined contacts
Useful in almost every standard I/O application
Rugged and sturdy connector
Supports the need for polarisation
Interchangable and intermateable with other makes
Economical solution
Varied PCB mounting options
Wide variety of choices for secure connection
Suitable for panel mount and cable mount applications
Easy to make cable harness of desired choice at application end
Able to meet desired power rating
Results in secure and reliable connection
Suitable for high-end applications
D-shaped design with 2 shells and 2 housings
D-shaped shell design
9 to 50 positions available for contact layout
Stamped and formed contacts
Straight and angled terminations available
Different PCB mounting and panel mounting accessory options available
Standard solder bucket and crimp termination available
Removable contact comes separately in crimp connectors
Connectors suitable for different cable and wire sizes available
Good variety of hoods to complement cable connectors
DP series comes with machined contacts
Useful in almost every standard I/O application
Rugged and sturdy connector
Supports the need for polarisation
Interchangable and intermateable with other makes
Economical solution
Varied PCB mounting options
Wide variety of choices for secure connection
Suitable for panel mount and cable mount applications
Easy to make cable harness of desired choice at application end
Able to meet desired power rating
Results in secure and reliable connection
Suitable for high-end applications
High Performance D-Sub Power Board Mount Connector, Input Output Connectors, 09 Way Pin Wire Wrap, without Accessory.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Termination Method | Solder |
- RS Stock No.:
- 182-2681
- Mfr. Part No.:
- DEP09P465TXLF
- Brand:
- Amphenol ICC