Amphenol Communications Solutions L17D45ZK 15 Way Cable Mount D-sub Connector Socket
- RS Stock No.:
- 179-2802
- Mfr. Part No.:
- L17D45ZK15+L77SDA15S
- Brand:
- Amphenol Communications Solutions
Stock information currently inaccessible
- RS Stock No.:
- 179-2802
- Mfr. Part No.:
- L17D45ZK15+L77SDA15S
- Brand:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Series | L17D45ZK | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 15 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Series L17D45ZK | ||
