Amphenol ICC L17D45ZK 9 Way Cable Mount D-sub Connector Plug
- RS Stock No.:
- 179-2797
- Mfr. Part No.:
- L17D45ZK09+L717SDE09P
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 179-2797
- Mfr. Part No.:
- L17D45ZK09+L717SDE09P
- Brand:
- Amphenol ICC
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
Amphenol Connector
The Amphenol D45ZK series D-sub male high-density 9-pin receptacle connector has a d-shaped shield that has screen interference and two rows of pins with varying configurations. Receptacle has an electric rating of 250V with 5A current. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made from a copper alloy and plated with gold.
Features and Benefits
Contact material is made from copper alloy and plated with gold
Current rating is 5A
Insulator resistance is >5000MΩ min
Operating Temperature ranges between -55°C and 85°C
Solder terminal
Steel Body
Withstanding voltage >1000V Rms to 50Hz for 1 minute
Current rating is 5A
Insulator resistance is >5000MΩ min
Operating Temperature ranges between -55°C and 85°C
Solder terminal
Steel Body
Withstanding voltage >1000V Rms to 50Hz for 1 minute
Applications
Serial port communication
Displays
Industrial instruments and equipments
Printers
Computers
Displays
Industrial instruments and equipments
Printers
Computers
Certifications
UL certified
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Solder |
Series | L17D45ZK |
Related links
- Amphenol ICC L17D45ZK 9 Way Cable Mount D-sub Connector Plug
- Amphenol ICC L17D45ZK 9 Way Cable Mount D-sub Connector Socket
- Amphenol ICC L17D45ZK 15 Way Cable Mount D-sub Connector Plug
- Amphenol ICC L17DTPK 9 Way Cable Mount D-sub Connector Plug
- Amphenol ICC MHDM 9 Way Cable Mount D-sub Connector Plug
- Amphenol ICC L17DTZK 9 Way Cable Mount D-sub Connector Plug
- Amphenol ICC D45PK-M 9 Way 45 ° Cable Mount D-sub Connector Plug
- Amphenol ICC SD 9 Way Panel Mount D-sub Connector Plug