Amphenol Communications Solutions DTZK 15 Way Cable Mount D-sub Connector
- RS Stock No.:
- 179-2792
- Mfr. Part No.:
- L17DTZK15+L717DA15PST
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-2792
- Mfr. Part No.:
- L17DTZK15+L717DA15PST
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 15 | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw Terminal | |
| Contact Material | Brass | |
| Series | DTZK | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 15 | ||
Mounting Type Cable Mount | ||
Termination Method Screw Terminal | ||
Contact Material Brass | ||
Series DTZK | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- SE
Screw type,15-Male
Features:
Available in sizes 9-15-25
360 EMI Shielding
Re-Openable
Available in sizes 9-15-25
360 EMI Shielding
Re-Openable
