Amphenol Communications Solutions Cable Mount D-sub Connector

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-2789
Mfr. Part No.:
L17DTZK25+L77HDB44S
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Mounting Type

Cable Mount

Termination Method

Solder

COO (Country of Origin):
SE

Amphenol Connector


The Amphenol DTZK series D-sub female high-density 44-pin receptacle connector has a d-shaped shield that has screen interference and three rows of pins with varying configurations. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made from a copper alloy and plated with gold.

Features and Benefits


• Contact material is made from copper alloy and plated with gold
• Current rating is 3A
• Insulator resistance is >5000MΩ min
• Operating Temperature ranges between -55°C and 85°C
• Solder terminal
• Steel Body
• Withstanding voltage >1000V Rms to 50Hz for 1 minute

Applications


• Serial port communication
• Displays
• Industrial instruments and equipments
• Printers
• Computers

Certifications

• UL certified