Amphenol Communications Solutions Cable Mount D-sub Connector
- RS Stock No.:
- 179-2782
- Mfr. Part No.:
- L17DTZK37+L77SDC37S
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-2782
- Mfr. Part No.:
- L17DTZK37+L77SDC37S
- Brand:
- Amphenol ICC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
- COO (Country of Origin):
- SE
Amphenol Connector
The Amphenol DTZK series D-sub female high-density 37-pin receptacle connector has a d-shaped shield that has screen interference and two rows of pins with varying configurations. Receptacle has a voltage rating of 250V with 3A current. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made from a copper alloy and plated with gold.
Features and Benefits
• Contact material is made from copper alloy and plated with gold
• Current rating is 5A
• Insulator resistance is >5000MΩ min
• Operating Temperature ranges between -55°C and 85°C
• Solder terminal
• Steel Body
• Withstanding voltage >1000V Rms to 50Hz for 1 minute
• Current rating is 5A
• Insulator resistance is >5000MΩ min
• Operating Temperature ranges between -55°C and 85°C
• Solder terminal
• Steel Body
• Withstanding voltage >1000V Rms to 50Hz for 1 minute
Applications
• Serial port communication
• Displays
• Industrial instruments and equipments
• Printers
• Computers
• Displays
• Industrial instruments and equipments
• Printers
• Computers
Certifications
