Amphenol Communications Solutions Cable Mount D-sub Connector
- RS Stock No.:
- 179-2748
- Mfr. Part No.:
- L17D45PK-M-15+L717DA15PST
- Brand:
- Amphenol ICC
Subtotal (1 unit)*
£11.67
(exc. VAT)
£14.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £11.67 |
*price indicative
- RS Stock No.:
- 179-2748
- Mfr. Part No.:
- L17D45PK-M-15+L717DA15PST
- Brand:
- Amphenol ICC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Mounting Type Cable Mount | ||
Termination Method Screw Terminal | ||
- COO (Country of Origin):
- SE
Amphenol Connector
The Amphenol D45PK-M series D-sub male 15-pin plug connector has a d-shaped shield that has screen interference and two rows of pins with varying configurations. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made from a copper alloy and plated with gold.
Features and Benefits
• Contact material is made from copper alloy and plated with gold
• Current Rating is 7.5A
• Insulator resistance is >5000MΩ min
• Operating temperature ranges between -55°C and 85°C
• Solder terminal
• Steel Body
• Withstanding voltage >1000V Rms to 50 Hz for 1 minute
• Current Rating is 7.5A
• Insulator resistance is >5000MΩ min
• Operating temperature ranges between -55°C and 85°C
• Solder terminal
• Steel Body
• Withstanding voltage >1000V Rms to 50 Hz for 1 minute
Applications
• Serial port communication
• Displays
• Industrial instruments and equipments
• Printers
• Computers
• Displays
• Industrial instruments and equipments
• Printers
• Computers
Certifications
