Amphenol Communications Solutions Cable Mount D-sub Connector
- RS Stock No.:
- 179-2704
- Mfr. Part No.:
- L17DPPK25-M+L77DB25SST
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-2704
- Mfr. Part No.:
- L17DPPK25-M+L77DB25SST
- Brand:
- Amphenol ICC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Mounting Type Cable Mount | ||
Termination Method Screw Terminal | ||
- COO (Country of Origin):
- SE
Amphenol Connector
The Amphenol DPPK-M series D-sub female 25-pin receptacle connector has a d-shaped shield that has screen interference and two rows of pins with varying configurations. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made from brass and plated with gold.
Features and Benefits
• Contact material is made from brass alloy and plated with gold
• Current rating is 7.5A
• Insulator resistance is >5000MΩ min
• Operating Temperature ranges between -55°C and 85°C
• Screw terminal
• Steel Body
• Withstanding voltage >1000V Rms to 50Hz for 1 minute
• Current rating is 7.5A
• Insulator resistance is >5000MΩ min
• Operating Temperature ranges between -55°C and 85°C
• Screw terminal
• Steel Body
• Withstanding voltage >1000V Rms to 50Hz for 1 minute
Applications
• Serial port communication
• Displays
• Industrial instruments and equipments
• Printers
• Computers
• Displays
• Industrial instruments and equipments
• Printers
• Computers
Certifications
