Amphenol Communications Solutions L17DPPK 37 Way Cable Mount D-sub Connector Plug
- RS Stock No.:
- 179-2684
- Mfr. Part No.:
- L17DPPK37-M+L717DE37P
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-2684
- Mfr. Part No.:
- L17DPPK37-M+L717DE37P
- Brand:
- Amphenol ICC
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 37 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Series | L17DPPK | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 37 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Series L17DPPK | ||
- COO (Country of Origin):
- SE
